
TLV9042DDGKR | |
|---|---|
DigiKey Part Number | 296-TLV9042DDGKRTR-ND - Tape & Reel (TR) 296-TLV9042DDGKRCT-ND - Cut Tape (CT) 296-TLV9042DDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9042DDGKR |
Description | DUAL, 5.5-V, 3.5 MHZ, ULTRA-LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 16µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 1.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.82000 | €8.20 |
| 25 | €0.74240 | €18.56 |
| 100 | €0.65690 | €65.69 |
| 250 | €0.61636 | €154.09 |
| 500 | €0.59184 | €295.92 |
| 1.000 | €0.58197 | €581.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.55040 | €1,376.00 |
| 5.000 | €0.53757 | €2,687.85 |
| 7.500 | €0.53115 | €3,983.62 |
| 12.500 | €0.52403 | €6,550.38 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.36730 |



