Power Switch/Driver 1:1 N-Channel 2.6A 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS274C65ASWRHAR

DigiKey Part Number
296-TPS274C65ASWRHARTR-ND - Tape & Reel (TR)
296-TPS274C65ASWRHARCT-ND - Cut Tape (CT)
296-TPS274C65ASWRHARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS274C65ASWRHAR
Description
12-V TO 36-V 65-M FOUR-CHANNEL H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.6A 40-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Mfr
Current - Output (Max)
2.6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
72mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
4
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
40-VQFN (6x6)
Interface
SPI
Package / Case
Voltage - Load
12V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS274C65ASHRHARTexas Instruments307296-TPS274C65ASHRHARCT-ND€5.00000Parametric Equivalent
In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.00000€5.00
10€3.83100€38.31
25€3.53760€88.44
100€3.21450€321.45
250€3.08812€772.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.81064€7,026.60
Manufacturers Standard Package
Unit Price without VAT:€5.00000
Unit Price with VAT:€6.05000