
TPS3808G25DBVT | |
|---|---|
DigiKey Part Number | 296-32482-2-ND - Tape & Reel (TR) 296-32482-1-ND - Cut Tape (CT) 296-32482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G25DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G25DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.36300 | €13.63 |
| 25 | €1.24240 | €31.06 |
| 100 | €1.11010 | €111.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.04696 | €261.74 |
| 500 | €1.00888 | €504.44 |
| 750 | €0.98983 | €742.37 |
| 1.250 | €0.96870 | €1,210.88 |
| 1.750 | €0.95635 | €1,673.61 |
| 2.500 | €0.94449 | €2,361.22 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.22640 |


