Parametric Equivalent

TPS389025QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51975-2-ND - Tape & Reel (TR) 296-51975-1-ND - Cut Tape (CT) 296-51975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389025QDSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389025QDSERQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 2.5V | Base Product Number |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389025DSET | Texas Instruments | 359 | 296-44493-1-ND | €1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.03830 | €3,114.90 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.77870 |


