Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563210DDFT

DigiKey Part Number
296-41965-2-ND - Tape & Reel (TR)
296-41965-1-ND - Cut Tape (CT)
296-41965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563210DDFT
Description
IC REG BUCK ADJ 3A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
EDA/CAD Models
TPS563210DDFT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS563210ADDFRTexas Instruments8.796296-47371-1-ND€1.37000Parametric Equivalent
TPS563210ADDFTTexas Instruments1.078296-47372-1-ND€1.61000Parametric Equivalent
TPS563210DDFRTexas Instruments4.790296-47239-1-ND€1.78000Parametric Equivalent
TPS563219ADDFRTexas Instruments18.429296-47887-1-ND€1.47000Parametric Equivalent
TPS563219ADDFTTexas Instruments726296-48754-1-ND€1.73000Parametric Equivalent
In-Stock: 5.763
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.02000€2.02
10€1.49800€14.98
25€1.36720€34.18
100€1.22350€122.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.15500€288.75
500€1.11366€556.83
750€1.09299€819.74
1.250€1.07006€1,337.58
1.750€1.05666€1,849.15
2.500€1.04378€2,609.45
Manufacturers Standard Package
Unit Price without VAT:€2.02000
Unit Price with VAT:€2.44420