
TPS61160ADRVT | |
|---|---|
DigiKey Part Number | 296-32500-2-ND - Tape & Reel (TR) 296-32500-1-ND - Cut Tape (CT) 296-32500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61160ADRVT |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61160ADRVT Models |
Category | Voltage - Output 26V |
Manufacturer Texas Instruments | Current - Output / Channel 700mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 600kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.10500 | €11.05 |
| 25 | €1.00440 | €25.11 |
| 100 | €0.89390 | €89.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.84132 | €210.33 |
| 500 | €0.80960 | €404.80 |
| 750 | €0.79372 | €595.29 |
| 1.250 | €0.77611 | €970.14 |
| 1.750 | €0.76583 | €1,340.20 |
| 2.500 | €0.75594 | €1,889.85 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.81500 |


