Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS621361RGXT

DigiKey Part Number
296-TPS621361RGXTTR-ND - Tape & Reel (TR)
296-TPS621361RGXTCT-ND - Cut Tape (CT)
296-TPS621361RGXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS621361RGXT
Description
IC REG BUCK ADJ 4A 11VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS621361RGXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
11-VQFN-HR (2x3)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.34000€2.34
10€1.74300€17.43
25€1.59360€39.84
100€1.42950€142.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.35132€337.83
500€1.30420€652.10
750€1.28060€960.45
1.250€1.25446€1,568.07
1.750€1.23917€2,168.55
2.500€1.22447€3,061.17
Manufacturers Standard Package
Unit Price without VAT:€2.34000
Unit Price with VAT:€2.83140