
TPS63802DLAR | |
|---|---|
DigiKey Part Number | 296-TPS63802DLARTR-ND - Tape & Reel (TR) 296-TPS63802DLARCT-ND - Cut Tape (CT) 296-TPS63802DLARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63802DLAR |
Description | IC REG BUCK BOOST ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 10-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS63802DLAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON-HR (3x2) |
Voltage - Input (Min) 1.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.42000 | €2.42 |
| 10 | €1.80900 | €18.09 |
| 25 | €1.65560 | €41.39 |
| 100 | €1.48610 | €148.61 |
| 250 | €1.40536 | €351.34 |
| 500 | €1.37628 | €688.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.26710 | €3,801.30 |
| 6.000 | €1.24288 | €7,457.28 |
| Unit Price without VAT: | €2.42000 |
|---|---|
| Unit Price with VAT: | €2.92820 |












