
TPS65266RHBT | |
|---|---|
DigiKey Part Number | 296-38685-2-ND - Tape & Reel (TR) 296-38685-1-ND - Cut Tape (CT) 296-38685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65266RHBT |
Description | IC REG BCK ADJ 3A/2A TRPL 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65266RHBT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.57000 | €4.57 |
| 10 | €3.49100 | €34.91 |
| 25 | €3.21960 | €80.49 |
| 100 | €2.92130 | €292.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.77916 | €694.79 |
| 500 | €2.69348 | €1,346.74 |
| 750 | €2.65056 | €1,987.92 |
| 1.250 | €2.60300 | €3,253.75 |
| 1.750 | €2.57522 | €4,506.63 |
| 2.500 | €2.54848 | €6,371.20 |
| Unit Price without VAT: | €4.57000 |
|---|---|
| Unit Price with VAT: | €5.52970 |











