


TPS73512DRBT | |
|---|---|
DigiKey Part Number | 296-27804-2-ND - Tape & Reel (TR) 296-27804-1-ND - Cut Tape (CT) 296-27804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73512DRBT |
Description | IC REG LINEAR 1.2V 500MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73512DRBT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB ~ 22dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73512DRBR | Texas Instruments | 2.870 | 296-44369-1-ND | €1.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 10 | €1.72400 | €17.24 |
| 25 | €1.57560 | €39.39 |
| 100 | €1.41330 | €141.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.33588 | €333.97 |
| 500 | €1.28920 | €644.60 |
| 750 | €1.26583 | €949.37 |
| 1.250 | €1.23993 | €1,549.91 |
| 1.750 | €1.22479 | €2,143.38 |
| 2.500 | €1.21022 | €3,025.55 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.79510 |




