
TPS78410QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78410QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78410QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78410QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78410QWDRBRQ1 |
Description | IC REG LINEAR 1V 300MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78410QWDRBRQ1 Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 60dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.775V @ 300mA | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS784105QWDRBRQ1 | Texas Instruments | 2.506 | 296-TPS784105QWDRBRQ1CT-ND | €0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.51800 | €5.18 |
| 25 | €0.46600 | €11.65 |
| 100 | €0.40910 | €40.91 |
| 250 | €0.38196 | €95.49 |
| 500 | €0.36560 | €182.80 |
| 1.000 | €0.35239 | €352.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33545 | €1,006.35 |
| 6.000 | €0.32730 | €1,963.80 |
| 9.000 | €0.32322 | €2,908.98 |
| 15.000 | €0.31870 | €4,780.50 |
| 21.000 | €0.31605 | €6,637.05 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87120 |


