SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79330QDBVRQ1

DigiKey Part Number
296-27749-2-ND - Tape & Reel (TR)
296-27749-1-ND - Cut Tape (CT)
296-27749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79330QDBVRQ1
Description
IC REG LINEAR 3V 200MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79330QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.73400€7.34
25€0.66400€16.60
100€0.58680€58.68
250€0.55000€137.50
500€0.52780€263.90
1.000€0.50954€509.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.48698€1,460.94
6.000€0.47594€2,855.64
9.000€0.47041€4,233.69
15.000€0.46428€6,964.20
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.22210