


TPS79933YZUT | |
|---|---|
DigiKey Part Number | 296-TPS79933YZUTTR-ND - Tape & Reel (TR) 296-TPS79933YZUTCT-ND - Cut Tape (CT) 296-TPS79933YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79933YZUT |
Description | IC REG LINEAR 3.3V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79933YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.63900 | €6.39 |
| 25 | €0.57720 | €14.43 |
| 100 | €0.50900 | €50.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.47648 | €119.12 |
| 500 | €0.45680 | €228.40 |
| 750 | €0.44695 | €335.21 |
| 1.250 | €0.43604 | €545.05 |
| 1.750 | €0.42966 | €751.90 |
| 2.500 | €0.42353 | €1,058.83 |
| 6.250 | €0.41032 | €2,564.50 |
| 12.500 | €0.40236 | €5,029.50 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.07690 |




