Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A1510PDRVR

DigiKey Part Number
296-TPS7A1510PDRVRTR-ND - Tape & Reel (TR)
296-TPS7A1510PDRVRCT-ND - Cut Tape (CT)
296-TPS7A1510PDRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1510PDRVR
Description
IC REG LINEAR 1V 400MA 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
2.2V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.08V @ 400mA
Current - Output
Current - Quiescent (Iq)
41 µA
Current - Supply (Max)
6.5 mA
PSRR
90dB ~ 40dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.64000€0.64
10€0.45800€4.58
25€0.41120€10.28
100€0.36010€36.01
250€0.33576€83.94
500€0.32108€160.54
1.000€0.30902€309.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.29411€882.33
6.000€0.28681€1,720.86
9.000€0.28315€2,548.35
15.000€0.27910€4,186.50
21.000€0.27674€5,811.54
30.000€0.27446€8,233.80
Manufacturers Standard Package
Unit Price without VAT:€0.64000
Unit Price with VAT:€0.77440