



TPS92201SOTEVM | |
|---|---|
DigiKey Part Number | 296-TPS92201SOTEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS92201SOTEVM |
Description | EVAL BOARD FOR TPS92201A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92201A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 500mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3.3V | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | TPS92201A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.79000 | €50.79 |
| Unit Price without VAT: | €50.79000 |
|---|---|
| Unit Price with VAT: | €61.45590 |


