
TXU0101DTQR | |
|---|---|
DigiKey Part Number | 296-TXU0101DTQRTR-ND - Tape & Reel (TR) 296-TXU0101DTQRCT-ND - Cut Tape (CT) 296-TXU0101DTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0101DTQR |
Description | IC XLTR VL UNIDIR 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps 6-X2SON (1x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0101DTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.48900 | €4.89 |
| 25 | €0.43960 | €10.99 |
| 100 | €0.38550 | €38.55 |
| 250 | €0.35964 | €89.91 |
| 500 | €0.34412 | €172.06 |
| 1.000 | €0.34094 | €340.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31552 | €946.56 |
| 6.000 | €0.30779 | €1,846.74 |
| 9.000 | €0.30392 | €2,735.28 |
| 15.000 | €0.29963 | €4,494.45 |
| 21.000 | €0.29712 | €6,239.52 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.82280 |










