


UCC2895MDWREP | |
|---|---|
DigiKey Part Number | 296-19800-2-ND - Tape & Reel (TR) 296-19800-1-ND - Cut Tape (CT) 296-19800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2895MDWREP |
Description | IC OFFLINE SW FULL-BRDG 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2895MDWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | - | |
Output Configuration | Positive | |
Topology | Phase-Shifted Full-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 16.5V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | - | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.37000 | €23.37 |
| 10 | €18.83500 | €188.35 |
| 25 | €17.70080 | €442.52 |
| 100 | €16.45430 | €1,645.43 |
| 250 | €15.86020 | €3,965.05 |
| 500 | €15.50210 | €7,751.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €14.17872 | €28,357.44 |
| Unit Price without VAT: | €23.37000 |
|---|---|
| Unit Price with VAT: | €28.27770 |

