Similar

VCA810IDRG4 | |
|---|---|
DigiKey Part Number | VCA810IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCA810IDRG4 |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VCA810IDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 350V/µs | |
-3db Bandwidth | 35 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 20mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €7.04313 | €17,607.83 |
| Unit Price without VAT: | €7.04313 |
|---|---|
| Unit Price with VAT: | €8.52219 |




