New Product
RF ANTENNA 802.11a/ac/ax, FPC, IoT, U-NII, Wi-Fi, WLAN Flat Patch MHF1, U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC10567-100

DigiKey Part Number
5350-AC10567-100-ND
Manufacturer
Manufacturer Product Number
AC10567-100
Description
ANT WIFI7 WLAN FPC HI EFF 17X11
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/ac/ax, FPC, IoT, U-NII, Wi-Fi, WLAN Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5GHz, 6GHz
Frequency Range
5.15GHz ~ 5.895GHz, 5.9GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
1.5, 1.4
Return Loss
-14dB, -15.6dB
Gain
5.1dBi, 6.6dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.011" (0.27mm)
Applications
802.11a/ac/ax, FPC, IoT, U-NII, Wi-Fi, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.401
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€1.36000€1.36
10€1.25800€12.58
25€1.15600€28.90
100€1.06240€106.24
250€0.96888€242.22
500€0.91790€458.95
1.000€0.87540€875.40
2.000€0.84990€1,699.80
Manufacturers Standard Package
Unit Price without VAT:€1.36000
Unit Price with VAT:€1.64560