
AC31002-150UF | |
|---|---|
DigiKey Part Number | 5350-AC31002-150UF-ND |
Manufacturer | |
Manufacturer Product Number | AC31002-150UF |
Description | ANT GNSS L1 E1 FPC HI EFF 50X20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | Return Loss -21.1dB, -20.2dB, -17.9dB, -16.6dB |
Manufacturer The Antenna Company | Gain 4.4dBi, 4.5dBi, 4.5dBi, 4.5dBi, 4.5dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 150mm |
RF Family/Standard Navigation | Termination MHF1, U.FL |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Antenna Type Flat Patch | Height (Max) 0.010" (0.25mm) |
Number of Bands 5 | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
VSWR 1.2, 1.3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.69131 | €3,382.62 |
| Unit Price without VAT: | €1.69131 |
|---|---|
| Unit Price with VAT: | €2.04649 |

