
AC31005-200UF | |
|---|---|
DigiKey Part Number | 5350-AC31005-200UF-ND |
Manufacturer | |
Manufacturer Product Number | AC31005-200UF |
Description | ANT GNSS L1/L2/L5 FPC 49X20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | Return Loss -7.5dB, -6.8dB, -6.3dB, -6.1dB, -5dB, -4.9dB |
Manufacturer The Antenna Company | Gain 1.3dBi, 1.4dBi, 1.7dBi, 1.7dBi, 2.5dBi, 2.5dBi, 3.3dBi, 3.3dBi, 3.3dBi, 3.3dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 200mm |
RF Family/Standard Navigation | Termination MHF1, U.FL |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Antenna Type Flat Patch | Height (Max) 0.010" (0.25mm) |
Number of Bands 10 | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
VSWR 3.6, 2.9, 2.7, 3.5, 2.5, 2.9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.76000 | €2.76 |
| 10 | €2.53300 | €25.33 |
| 25 | €2.33720 | €58.43 |
| 100 | €2.11630 | €211.63 |
| 250 | €2.03128 | €507.82 |
| 500 | €1.97176 | €985.88 |
| 1.000 | €1.92928 | €1,929.28 |
| Unit Price without VAT: | €2.76000 |
|---|---|
| Unit Price with VAT: | €3.33960 |

