
AC65001-2NJW | |
|---|---|
DigiKey Part Number | 5350-AC65001-2NJW-ND |
Manufacturer | |
Manufacturer Product Number | AC65001-2NJW |
Description | ANT EXT DOME N 868/915 IP67 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWAN, Wi-Fi Dome N Type Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer The Antenna Company | VSWR 1.9, 2.4 |
Packaging Bag | Gain 3.4dBi, 4dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM, WiFi | Termination N Type Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP65, IP67 |
Frequency (Center/Band) 866.5MHz, 915MHz | Mounting Type Panel Mount |
Frequency Range 863MHz ~ 870MHz, 902MHz ~ 928MHz | Height (Max) 3.228" (82.00mm) |
Antenna Type Dome | Applications ISM, LoRaWAN, LPWAN, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €23.89608 | €11,948.04 |
| Unit Price without VAT: | €23.89608 |
|---|---|
| Unit Price with VAT: | €28.91426 |

