
AC85002-NMB | |
|---|---|
DigiKey Part Number | 5350-AC85002-NMB-ND |
Manufacturer | |
Manufacturer Product Number | AC85002-NMB |
Description | ANT EXT DOME NMO 5G/4G IP67 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT Dome NMO NMO Mount |
Datasheet | Datasheet |
Category | VSWR 2.8, 2.7, 2, 1.9, 1.8, 1.8 |
Manufacturer The Antenna Company | Return Loss -6.5dB, -6.8dB, -9.5dB, -10.2dB, -10.9dB, -10.9dB |
Series | Gain 1.8dBi, 4dBi, 4dBi, 3.8dBi, 3.1dBi, 4.3dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Termination NMO |
RF Family/Standard Cellular | Ingress Protection IP65, IP67 |
Frequency Group Wide Band | Mounting Type NMO Mount |
Frequency (Center/Band) 750.5MHz, 875.5MHz, 1.174GHz, 1.551GHz, 1.947GHz, 2.35GHz, 2.589GHz | Height (Max) 3.228" (82.00mm) |
Frequency Range 698MHz ~ 803MHz, 791MHz ~ 960MHz, 832MHz ~ 1.517GHz, 1.427GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.483GHz ~ 2.695GHz | Applications 4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT |
Antenna Type Dome | Base Product Number |
Number of Bands 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.76000 | €25.76 |
| 10 | €24.42600 | €244.26 |
| 25 | €23.22760 | €580.69 |
| 100 | €22.13990 | €2,213.99 |
| 250 | €20.83112 | €5,207.78 |
| Unit Price without VAT: | €25.76000 |
|---|---|
| Unit Price with VAT: | €31.16960 |


