
AC87001-200B | |
|---|---|
DigiKey Part Number | 5350-AC87001-200B-ND |
Manufacturer | |
Manufacturer Product Number | AC87001-200B |
Description | RF ANTENNA CELLULAR IOT 5G/4G/LT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2.4, 2.2, 1.9, 1.8, 1.7, 1.7 |
Manufacturer The Antenna Company | Return Loss -8.7dB, -9.5dB, -10.6dB, -11.2dB, -11.7dB, -11.7dB |
Series | Gain 1.2dBi, 3.3dBi, 2.5dBi, 2.8dBi, 1.4dBi, 3.2dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 2m |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP65, IP67 |
Frequency (Center/Band) 750.5MHz, 875.5MHz, 1.174GHz, 1.551GHz, 1.947GHz, 2.35GHz, 2.589GHz | Mounting Type Panel Mount |
Frequency Range 698MHz ~ 803MHz, 791MHz ~ 960MHz, 832MHz ~ 1.517GHz, 1.427GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.483GHz ~ 2.695GHz | Height (Max) 3.228" (82.00mm) |
Antenna Type Dome | Applications 4G, 5G, Cellular IoT, IK10, LTE Cat-M1, LTE-M, NB-IoT |
Number of Bands 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.28000 | €29.28 |
| 10 | €27.88500 | €278.85 |
| 25 | €26.21960 | €655.49 |
| 100 | €25.09770 | €2,509.77 |
| 250 | €24.06932 | €6,017.33 |
| Unit Price without VAT: | €29.28000 |
|---|---|
| Unit Price with VAT: | €35.42880 |


