
AC94541-200A | |
|---|---|
DigiKey Part Number | 5350-AC94541-200A-ND |
Manufacturer | |
Manufacturer Product Number | AC94541-200A |
Description | ANT 5G 4G LTE 450MHZ DOME IP67 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 1.9, 1.7, 2, 2.3, 2.2, 2.2, 1.7, 1.5, 2.3 |
Manufacturer The Antenna Company | Gain 1.8dBi, 2.6dBi, 4.8dBi, 3.4dBi, 3.5dBi, 2.7dBi, 2.8dBi, 4.4dBi, 3.3dBi |
Series | Power - Max 45 W |
Packaging Box | Features Cable - 2m |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 418.5MHz, 458.5MHz, 750MHz, 875MHz, 1.55GHz, 1.947GHz, 2.35GHz, 2.59GHz, 3.55GHz | Height (Max) 10.039" (255.00mm) |
Frequency Range 410MHz ~ 427MHz, 450MHz ~ 467MHz, 695MHz ~ 805MHz, 790MHz ~ 960MHz, 1.425GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.48GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | Applications 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS |
Antenna Type Dome | Base Product Number |
Number of Bands 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €66.05000 | €66.05 |
| 10 | €54.92800 | €549.28 |
| 25 | €52.14880 | €1,303.72 |
| 100 | €49.09530 | €4,909.53 |
| Unit Price without VAT: | €66.05000 |
|---|---|
| Unit Price with VAT: | €79.92050 |

