RF ANTENNA 2G, 3G, 4G, 5G, LTE Module Fakra D Adhesive, Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC97002-200

DigiKey Part Number
5350-AC97002-200-ND
Manufacturer
Manufacturer Product Number
AC97002-200
Description
ANT MODULE 5G 4G LTE WIDEBAND
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Module Fakra D Adhesive, Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
750.5MHz, 875.5MHz, 1.174GHz, 1.551GHz, 1.947GHz, 2.35GHz, 2.589GHz
Frequency Range
698MHz ~ 803MHz, 791MHz ~ 960MHz, 832MHz ~ 1.517GHz, 1.427GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.483GHz ~ 2.695GHz
Antenna Type
Module
Number of Bands
7
VSWR
-
Return Loss
-
Gain
-
Power - Max
45 W
Features
Cable - 2m
Termination
Fakra D
Ingress Protection
IP61
Grade
-
Qualification
-
Mounting Type
Adhesive, Screw Mount
Height (Max)
1.398" (35.50mm)
Applications
2G, 3G, 4G, 5G, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
120€15.21325€1,825.59
Manufacturers Standard Package
Unit Price without VAT:€15.21325
Unit Price with VAT:€18.40803