



D1CPA0612QR006FFA-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPA0612QR006FFA-T50TR-ND - Tape & Reel (TR) 4463-D1CPA0612QR006FFA-T50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1CPA0612QR006FFA-T50 |
Description | RES 0.006 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | D1CPA0612QR006FFA-T50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.126" W (1.55mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.54200 | €5.42 |
| 25 | €0.46320 | €11.58 |
| 50 | €0.41380 | €20.69 |
| 100 | €0.37170 | €37.17 |
| 250 | €0.32556 | €81.39 |
| 500 | €0.29662 | €148.31 |
| 1.000 | €0.27204 | €272.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.22829 | €1,141.45 |
| 10.000 | €0.21400 | €2,140.00 |
| 15.000 | €0.20666 | €3,099.90 |
| 25.000 | €0.19836 | €4,959.00 |
| 35.000 | €0.19433 | €6,801.55 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.00430 |

