



D1WEL0603MR010F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0603MR010F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0603MR010F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0603MR010F-T5 |
Description | RES 0.01 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.035" W (1.70mm x 0.89mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12300 | €1.23 |
| 25 | €0.10320 | €2.58 |
| 50 | €0.09140 | €4.57 |
| 100 | €0.08090 | €8.09 |
| 250 | €0.06956 | €17.39 |
| 500 | €0.06244 | €31.22 |
| 1.000 | €0.05639 | €56.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04560 | €228.00 |
| 10.000 | €0.04207 | €420.70 |
| 15.000 | €0.04026 | €603.90 |
| 25.000 | €0.03820 | €955.00 |
| 35.000 | €0.03698 | €1,294.30 |
| 50.000 | €0.03579 | €1,789.50 |
| 60.000 | €0.03521 | €2,112.60 |
| 120.000 | €0.03325 | €3,990.00 |
| 125.000 | €0.03314 | €4,142.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22990 |

