



D1WEL0603MR015F-T5 | |
|---|---|
cms-digikey-product-number | 4463-D1WEL0603MR015F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0603MR015F-T5CT-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | D1WEL0603MR015F-T5 |
cms-description | RES 0.015 OHM 1% 1/2W 0603 |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.035" W (1.70mm x 0.89mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.12200 | €3.05 |
| 50 | €0.10780 | €5.39 |
| 100 | €0.09570 | €9.57 |
| 250 | €0.08244 | €20.61 |
| 500 | €0.07412 | €37.06 |
| 1.000 | €0.06704 | €67.04 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | €0.05443 | €272.15 |
| 10.000 | €0.05031 | €503.10 |
| 15.000 | €0.04819 | €722.85 |
| 25.000 | €0.04579 | €1,144.75 |
| 35.000 | €0.04436 | €1,552.60 |
| 50.000 | €0.04297 | €2,148.50 |
| 60.000 | €0.04230 | €2,538.00 |
| 120.000 | €0.04000 | €4,800.00 |
| 125.000 | €0.03988 | €4,985.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |

