20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WEL0603MR020F-T5

DigiKey Part Number
4463-D1WEL0603MR020F-T5TR-ND - Tape & Reel (TR)
4463-D1WEL0603MR020F-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WEL0603MR020F-T5
Description
RES 0.02 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.035" W (1.70mm x 0.89mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.14400€1.44
25€0.12200€3.05
50€0.10780€5.39
100€0.09570€9.57
250€0.08244€20.61
500€0.07412€37.06
1.000€0.06704€67.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05443€272.15
10.000€0.05031€503.10
15.000€0.04819€722.85
25.000€0.04579€1,144.75
35.000€0.04436€1,552.60
50.000€0.04297€2,148.50
60.000€0.04230€2,538.00
120.000€0.04000€4,800.00
125.000€0.03988€4,985.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26620