22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WEL0603MR022F-T5

DigiKey Part Number
4463-D1WEL0603MR022F-T5TR-ND - Tape & Reel (TR)
4463-D1WEL0603MR022F-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WEL0603MR022F-T5
Description
RES 0.022 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.035" W (1.70mm x 0.89mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.21200€2.12
25€0.17920€4.48
50€0.15900€7.95
100€0.14160€14.16
250€0.12248€30.62
500€0.11052€55.26
1.000€0.10035€100.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.08226€411.30
10.000€0.07634€763.40
15.000€0.07331€1,099.65
25.000€0.06987€1,746.75
35.000€0.06782€2,373.70
50.000€0.06582€3,291.00
60.000€0.06486€3,891.60
120.000€0.06262€7,514.40
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39930