



D1WEL0603MR022F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0603MR022F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0603MR022F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0603MR022F-T5 |
Description | RES 0.022 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.035" W (1.70mm x 0.89mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.17920 | €4.48 |
| 50 | €0.15900 | €7.95 |
| 100 | €0.14160 | €14.16 |
| 250 | €0.12248 | €30.62 |
| 500 | €0.11052 | €55.26 |
| 1.000 | €0.10035 | €100.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08226 | €411.30 |
| 10.000 | €0.07634 | €763.40 |
| 15.000 | €0.07331 | €1,099.65 |
| 25.000 | €0.06987 | €1,746.75 |
| 35.000 | €0.06782 | €2,373.70 |
| 50.000 | €0.06582 | €3,291.00 |
| 60.000 | €0.06486 | €3,891.60 |
| 120.000 | €0.06262 | €7,514.40 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39930 |

