



D1WEL0603MR025F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0603MR025F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0603MR025F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0603MR025F-T5 |
Description | RES 0.025 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.035" W (1.70mm x 0.89mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.18440 | €4.61 |
| 50 | €0.16360 | €8.18 |
| 100 | €0.14570 | €14.57 |
| 250 | €0.12608 | €31.52 |
| 500 | €0.11380 | €56.90 |
| 1.000 | €0.10338 | €103.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08479 | €423.95 |
| 10.000 | €0.07872 | €787.20 |
| 15.000 | €0.07560 | €1,134.00 |
| 25.000 | €0.07207 | €1,801.75 |
| 35.000 | €0.06997 | €2,448.95 |
| 50.000 | €0.06791 | €3,395.50 |
| 60.000 | €0.06693 | €4,015.80 |
| 120.000 | €0.06478 | €7,773.60 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |

