50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WEL0603MR050F-T5

DigiKey Part Number
4463-D1WEL0603MR050F-T5TR-ND - Tape & Reel (TR)
4463-D1WEL0603MR050F-T5CT-ND - Cut Tape (CT)
4463-D1WEL0603MR050F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1WEL0603MR050F-T5
Description
RES 0.05 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.035" W (1.70mm x 0.89mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.14700€1.47
25€0.12360€3.09
50€0.10940€5.47
100€0.09710€9.71
250€0.08360€20.90
500€0.07518€37.59
1.000€0.06800€68.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05523€276.15
10.000€0.05105€510.50
15.000€0.04890€733.50
25.000€0.04648€1,162.00
35.000€0.04503€1,576.05
50.000€0.04362€2,181.00
60.000€0.04294€2,576.40
120.000€0.04061€4,873.20
125.000€0.04049€5,061.25
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27830