3 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WEL0805MR003F-T5

DigiKey Part Number
4463-D1WEL0805MR003F-T5TR-ND - Tape & Reel (TR)
4463-D1WEL0805MR003F-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WEL0805MR003F-T5
Description
RES 0.003 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.083" L x 0.053" W (2.11mm x 1.35mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.18700€1.87
25€0.15840€3.96
50€0.14000€7.00
100€0.12460€12.46
250€0.10768€26.92
500€0.09704€48.52
1.000€0.08801€88.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07192€359.60
10.000€0.06665€666.50
15.000€0.06395€959.25
25.000€0.06089€1,522.25
35.000€0.05907€2,067.45
50.000€0.05729€2,864.50
60.000€0.05644€3,386.40
120.000€0.05387€6,464.40
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.35090