



D1WEL0805MR008F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0805MR008F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0805MR008F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0805MR008F-T5 |
Description | RES 0.008 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.11mm x 1.35mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11400 | €1.14 |
| 25 | €0.09560 | €2.39 |
| 50 | €0.08420 | €4.21 |
| 100 | €0.07480 | €7.48 |
| 250 | €0.06420 | €16.05 |
| 500 | €0.05760 | €28.80 |
| 1.000 | €0.05196 | €51.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04193 | €209.65 |
| 10.000 | €0.03865 | €386.50 |
| 15.000 | €0.03697 | €554.55 |
| 25.000 | €0.03506 | €876.50 |
| 35.000 | €0.03393 | €1,187.55 |
| 50.000 | €0.03282 | €1,641.00 |
| 60.000 | €0.03229 | €1,937.40 |
| 120.000 | €0.03046 | €3,655.20 |
| 125.000 | €0.03036 | €3,795.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21780 |

