NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM0B473F4051RZA

DigiKey Part Number
5018-TSM0B473F4051RZATR-ND - Tape & Reel (TR)
5018-TSM0B473F4051RZACT-ND - Cut Tape (CT)
5018-TSM0B473F4051RZADKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TSM0B473F4051RZA
Description
THERMISTOR, NTC, 0402, 47KOHM 1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Thinking Electronic
B25/50
4050K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
170 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
5€0.05400€0.27
10€0.05100€0.51
25€0.04680€1.17
50€0.04400€2.20
100€0.04160€4.16
500€0.03642€18.21
1.000€0.03454€34.54
5.000€0.03077€153.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02937€293.70
20.000€0.02809€561.80
30.000€0.02739€821.70
50.000€0.02656€1,328.00
70.000€0.02604€1,822.80
100.000€0.02552€2,552.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680