
TG17-0800-01 | |
|---|---|
DigiKey Part Number | 4268-TG17-0800-01-ND |
Manufacturer | Lead Year Enterprise |
Manufacturer Product Number | TG17-0800-01 |
Description | AC/DC CONVERTER 12V 800W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Hot Swappable, Current Share | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | |
Approval Agency | CB, CCC, cUL, TUV, UL | |
Standard Number | 62368-1 |

