
2003661 | |
|---|---|
DigiKey Part Number | 6422-2003661-ND 6422-2003661-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003661 |
Description | PROFIBUS PA TRAY FC C-PVC UL/CSA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Blue 18 AWG |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style CMG |
Cable Type | Features Direct Burial, Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 2 (1 Pair Twisted) | Voltage 600 V |
Wire Gauge | Usage Instrumentation |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester; Copper, Tinned |
Jacket (Insulation) Diameter 0.315" (8.00mm) | Shield Coverage 100% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | €3.68000 | €3.68 |
| 5 | €3.28600 | €16.43 |
| 10 | €3.12800 | €31.28 |
| 25 | €2.93160 | €73.29 |
| 50 | €2.78980 | €139.49 |
| 100 | €2.65370 | €265.37 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | €1.87870 | €187.87 |
| 200 | €1.78680 | €357.36 |
| 300 | €1.73480 | €520.44 |
| 500 | €1.67104 | €835.52 |
| 700 | €1.63010 | €1,141.07 |
| 1.000 | €1.58758 | €1,587.58 |
| Unit Price without VAT: | €3.68000 |
|---|---|
| Unit Price with VAT: | €4.45280 |


