New at DigiKey
Heat Sink Verdin Modules Aluminum Heat Spreader
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23111001

DigiKey Part Number
6332-23111001-ND
Manufacturer
Toradex AG
Manufacturer Product Number
23111001
Description
Verdin Industrial Heatsink Type
Customer Reference
Detailed Description
Heat Sink Verdin Modules Aluminum Heat Spreader
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.370" (85.60mm)
Mfr
Width
1.496" (38.00mm)
Packaging
Retail Package
Diameter
0.562" (14.27mm) OD
Part Status
Active
Fin Height
0.562" (14.28mm)
Type
Heat Spreader
Thermal Resistance @ Natural
7.5°C/W
Package Cooled
Material
Attachment Method
Screw
Material Finish
Blue Anodized
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from carriertronic GmbH
A separate €21.42 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€17.13000€17.13
100€16.32010€1,632.01
Unit Price without VAT:€17.13000
Unit Price with VAT:€20.72730