
XC6193BANNER-G | |
|---|---|
DigiKey Part Number | 893-XC6193BANNER-GTR-ND - Tape & Reel (TR) 893-XC6193BANNER-GCT-ND - Cut Tape (CT) 893-XC6193BANNER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6193BANNER-G |
Description | PUSH BUTTON SMART LOAD SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-USP-B06 (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6193BANNER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 190mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-USP-B06 (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.45100 | €4.51 |
| 25 | €0.40520 | €10.13 |
| 100 | €0.35480 | €35.48 |
| 250 | €0.33076 | €82.69 |
| 500 | €0.31624 | €158.12 |
| 1.000 | €0.30428 | €304.28 |
| 2.500 | €0.30285 | €757.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.28406 | €1,420.30 |
| 10.000 | €0.27781 | €2,778.10 |
| 15.000 | €0.27467 | €4,120.05 |
| 25.000 | €0.27120 | €6,780.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.77440 |

