


XC6221B182MR-G | |
|---|---|
DigiKey Part Number | 893-1096-2-ND - Tape & Reel (TR) 893-1096-1-ND - Cut Tape (CT) 893-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B182MR-G |
Description | IC REG LIN 1.8V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B182MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.25300 | €2.53 |
| 25 | €0.22560 | €5.64 |
| 100 | €0.19540 | €19.54 |
| 250 | €0.18096 | €45.24 |
| 500 | €0.17224 | €86.12 |
| 1.000 | €0.16506 | €165.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15620 | €468.60 |
| 6.000 | €0.15187 | €911.22 |
| 9.000 | €0.14969 | €1,347.21 |
| 15.000 | €0.14729 | €2,209.35 |
| 21.000 | €0.14588 | €3,063.48 |
| 30.000 | €0.14453 | €4,335.90 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43560 |

