


XC6222C331MR-G | |
|---|---|
DigiKey Part Number | 893-XC6222C331MR-GTR-ND - Tape & Reel (TR) 893-XC6222C331MR-GCT-ND - Cut Tape (CT) 893-XC6222C331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222C331MR-G |
Description | IC REG LINEAR 3.3V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222C331MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41600 | €4.16 |
| 25 | €0.37320 | €9.33 |
| 100 | €0.32630 | €32.63 |
| 250 | €0.30384 | €75.96 |
| 500 | €0.29032 | €145.16 |
| 1.000 | €0.27920 | €279.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26546 | €796.38 |
| 6.000 | €0.25873 | €1,552.38 |
| 9.000 | €0.25537 | €2,298.33 |
| 15.000 | €0.25163 | €3,774.45 |
| 21.000 | €0.24945 | €5,238.45 |
| 30.000 | €0.24736 | €7,420.80 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |

