
XC9235A33CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9235A33CMR-GTR-ND - Tape & Reel (TR) 893-XC9235A33CMR-GCT-ND - Cut Tape (CT) 893-XC9235A33CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9235A33CMR-G |
Description | IC REG BUCK 3.3V 600MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9235A33CMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 10 | €1.49200 | €14.92 |
| 25 | €1.27760 | €31.94 |
| 100 | €1.03660 | €103.66 |
| 250 | €0.91924 | €229.81 |
| 500 | €0.84756 | €423.78 |
| 1.000 | €0.78795 | €787.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.64778 | €1,943.34 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.79510 |


