
XC9237D08CER-G | |
|---|---|
DigiKey Part Number | 893-XC9237D08CER-GTR-ND - Tape & Reel (TR) 893-XC9237D08CER-GCT-ND - Cut Tape (CT) 893-XC9237D08CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9237D08CER-G |
Description | IC REG BUCK ADJ 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9237D08CER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.38700 | €13.87 |
| 25 | €1.30880 | €32.72 |
| 100 | €1.11490 | €111.49 |
| 250 | €1.04680 | €261.70 |
| 500 | €0.91596 | €457.98 |
| 1.000 | €0.75893 | €758.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.70659 | €2,119.77 |
| 6.000 | €0.68042 | €4,082.52 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.87550 |

