


DCM320C00(AS,EL) | |
|---|---|
DigiKey Part Number | 264-DCM320C00(ASEL)TR-ND - Tape & Reel (TR) 264-DCM320C00(ASEL)CT-ND - Cut Tape (CT) 264-DCM320C00(ASEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCM320C00(AS,EL) |
Description | 2-CH (2:0) AECQ HIGH SPEED DIGIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18.3ns, 18.3ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.1ns |
Part Status Active | Rise / Fall Time (Typ) 0.9ns, 0.9ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOP |
Common Mode Transient Immunity (Min) 100kV/µs (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCM320D00(AS,EL) | Toshiba Semiconductor and Storage | 3.500 | 264-DCM320D00(ASEL)CT-ND | €41.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.24500 | €12.45 |
| 25 | €1.13360 | €28.34 |
| 100 | €1.01100 | €101.10 |
| 250 | €0.95256 | €238.14 |
| 500 | €0.91752 | €458.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.84832 | €2,969.12 |
| 7.000 | €0.83154 | €5,820.78 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.04490 |






