
MG600Q2YMS3(DAE) | |
|---|---|
DigiKey Part Number | 264-MG600Q2YMS3(DAE)-ND |
Manufacturer | |
Manufacturer Product Number | MG600Q2YMS3(DAE) |
Description | SIC MOSFET MODULE, 1200 V, 600 A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 600A (Tc) 2kW (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 600A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 5.6V @ 600mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 53000pF @ 600V | |
Power - Max | 2kW (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,470.07000 | €2,470.07 |
| Unit Price without VAT: | €2,470.07000 |
|---|---|
| Unit Price with VAT: | €2,988.78470 |


