
RN2307,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2307LXHFTR-ND - Tape & Reel (TR) 264-RN2307LXHFCT-ND - Cut Tape (CT) 264-RN2307LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2307,LXHF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05964 | €178.92 |
| 6.000 | €0.05378 | €322.68 |
| 9.000 | €0.05079 | €457.11 |
| 15.000 | €0.04743 | €711.45 |
| 21.000 | €0.04544 | €954.24 |
| 30.000 | €0.04351 | €1,305.30 |
| 75.000 | €0.03926 | €2,944.50 |
| 150.000 | €0.03779 | €5,668.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35090 |

