
RN2426(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2426(TE85LF)TR-ND - Tape & Reel (TR) RN2426(TE85LF)CT-ND - Cut Tape (CT) RN2426(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2426(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2426(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 100mA, 1V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package S-Mini |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25100 | €2.51 |
| 100 | €0.15880 | €15.88 |
| 500 | €0.11874 | €59.37 |
| 1.000 | €0.10579 | €105.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08931 | €267.93 |
| 6.000 | €0.08100 | €486.00 |
| 9.000 | €0.07676 | €690.84 |
| 15.000 | €0.07200 | €1,080.00 |
| 21.000 | €0.06918 | €1,452.78 |
| 30.000 | €0.06644 | €1,993.20 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49610 |

