
SSM3J351R,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3J351R,LXHFTR-ND - Tape & Reel (TR) 264-SSM3J351R,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3J351R,LXHF |
Description | AECQ MOSFET PCH -60V -3.5A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.5A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.1 nC @ 10 V |
Series | Vgs (Max) +10V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package SOT-23F |
Rds On (Max) @ Id, Vgs 134mOhm @ 1A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.51900 | €5.19 |
| 100 | €0.33720 | €33.72 |
| 500 | €0.25894 | €129.47 |
| 1.000 | €0.23372 | €233.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20167 | €605.01 |
| 6.000 | €0.18552 | €1,113.12 |
| 9.000 | €0.17730 | €1,595.70 |
| 15.000 | €0.16805 | €2,520.75 |
| 21.000 | €0.16258 | €3,414.18 |
| 30.000 | €0.15727 | €4,718.10 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.00430 |











